Diotec 30CTQ045 High Temp Schottky Rectifier 45V 15A TO-220AB

MPN
30CTQ045
Brand
Diotec
Order Code
64-9012
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.01
100+ £1.00
250+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 334 in stock

A 45V 2 x 15A high temperature Schottky Barrier diode in a two diode common cathode configuration. Comes in a through hole TO-220AB package.


  • Tab and centre pin are common cathode
  • Low forward voltage
  • 175°C Junction temperature
  • High surge current
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 265A
Peak Reverse Voltage 45V
Operating Temperature 175°C
Package TO-220AB

Reviews

Be the first to submit a review

Trustpilot