Diotec 2N5401 Transistor BJT Discrete TO 92 PNP Type

MPN
2N5401
Brand
Diotec
EAN-13
2050008896950
Order Code
18-8221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 872 in stock

Diotec 2N5401 transistor is a discrete bipolar junction transistor (BJT) designed in a TO-92 package, offering a PNP type configuration. This silicon-based transistor is engineered for general-purpose amplification and switching applications, with a collector-emitter voltage rating of -150 V and a collector current capacity of -600 mA. Its compact TO-92 package makes it suitable for PCB mounting in a wide range of electronic circuits, including audio amplifiers, signal processing, and other consumer electronics. The 2N5401 is typically used by engineers to manage small load currents and provide gain in low-power applications, ensuring reliable performance in both commercial and industrial settings.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 150V
Collector-emitter saturation Voltage (max.) 500mV
Content 1
DC Current Gain (hfe) 60
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 50MHz

Reviews

Be the first to submit a review

Trustpilot