Diotec 2N4403 BJT Discrete PNP Transistor TO 92 Package

MPN
2N4403
Brand
Diotec
EAN-13
2050008896943
Order Code
18-8220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,382 in stock

Diotec 2N4403 is a bipolar junction transistor (BJT) that is distinguished by its discrete design and PNP polarity, configured in a TO-92 package. Engineered with precision from silicon, this transistor offers reliable performance in low to medium-power amplification and switching applications. Typically utilised in signal amplification tasks within audio amplifiers, and as a switch in electronic control circuits, the 2N4403 is essential for engineers seeking stable operation in varying circuit conditions. Its PNP construction allows it to conduct when the base is grounded, making it an ideal choice for circuits necessitating easy integration and consistent performance.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 40V
Collector-emitter saturation Voltage (max.) 750mV
Content 1
DC Current Gain (hfe) 100
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot