Diotec 2N2907A BJT Transistor PNP TO-92 Discrete 2N2907A

MPN
2N2907A
Brand
Diotec
EAN-13
2050008896905
Order Code
18-8216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,001 in stock

Diotec 2N2907A is a bipolar junction transistor (BJT) explicitly designed as a discrete component in a TO-92 package, featuring a PNP configuration. This silicon-based transistor is engineered to offer reliable switching and amplification capabilities, making it an optimal choice for low to medium current applications. Key technical specifications include a collector-emitter voltage rating of up to 60 V and a collector current capacity of up to 600 mA, ensuring robust performance for a variety of tasks. Common applications for the 2N2907A transistor include signal amplification, switching circuits, and use within analogue signal processing as well as being utilised in timing circuits and as a driver in various electronic applications.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 60V
Collector-emitter saturation Voltage (max.) 300mV
Content 1
DC Current Gain (hfe) 200
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot