Diotec 2N2222A Transistor NPN TO-92 BJT Discrete for switching applications

MPN
2N2222A
Brand
Diotec
EAN-13
2050008896899
Order Code
18-8215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
200+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,214 in stock

Diotec 2N2222A is a silicon NPN bipolar junction transistor (BJT) produced by Diotec, prominently utilised in discrete switching applications. Encased in a TO-92 package, this transistor is designed to handle moderate current and voltage levels, making it suitable for various low-power switching and amplification tasks in electronic circuits. It features a maximum collector current of 800 mA and a collector-emitter voltage of 40 V, making it ideal for connecting with other electronic components and providing reliable performance in switching small loads. Its robust build and dependable performance make it a preferred choice among engineers for applications such as signal amplification, general-purpose switching, and interfacing, where a compact transistor form is beneficial.
Type Transistor (BJT) - Discrete
Collector Current 600mA
Collector emitter Voltage U(CEO) 40V
Collector-emitter saturation Voltage (max.) 300mV
Content 1
DC Current Gain (hfe) 100
Enclosure TO 92
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Power (max) P(TOT) 0.625W
Transit frequency f(T) 100MHz

Reviews

Be the first to submit a review

Trustpilot