Diotec 1N5356B Zener Diodes Power 5W Voltage 30V Wired Through Hole

MPN
1N5356B
Brand
Diotec
EAN-13
2050008895113
Order Code
18-8197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 909 in stock

Diotec 1N5356B is a robust Zener diode designed for efficient voltage regulation and stabilisation in electronic circuits. This diode is characterised by its power capability of 5 watts and a Zener voltage of 30 volts, making it suitable for applications requiring precise voltage control. The 1N5356B, structured as a pn junction device, facilitates reliable overvoltage protection by allowing reverse current flow when the voltage exceeds the specified Zener limit. Engineers often employ this diode in power supply circuits, voltage reference circuits, and for transient voltage suppression, benefiting from its durable through-hole design that ensures consistent performance under varying electrical conditions.
Type Zener diode
Voltage 19V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 14V

Reviews

Be the first to submit a review

Trustpilot