Diotec 1N5351B Zener Diode 14V 5W Silicon

MPN
1N5351B
Brand
Diotec
EAN-13
2050008895076
Order Code
18-8194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

Diotec 1N5351B is a robust silicon Zener diode designed for voltage regulation applications, offering a stable Zener voltage of 14V with a power dissipation capability of 5W. This device functions through the controlled breakdown of its P-N junction, enabling precise voltage regulation in electronic circuits. It is commonly employed in power supplies and voltage stabilisation circuits, where maintaining a consistent voltage is crucial for the reliable performance of sensitive electronic equipment. The 1N5351B serves as an effective blocking diode, providing protection and stability in various engineering applications, ensuring efficient regulation and consistency across diverse operational conditions.
Type Zener diode
Voltage 14V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 11V

Reviews

Be the first to submit a review

Trustpilot