Diotec 15SQ045-3G Schottky diode 45V D5.4x7.5 efficient rectification

MPN
15SQ045-3G
Brand
Diotec
EAN-13
2050008895014
Order Code
18-8176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 819 in stock

Diotec 15SQ045-3G is a Schottky diode designed for efficient rectification in electrical and electronic circuits. This diode features a compact D5.4x7.5 package, ensuring it is suitable for space-constrained applications, and operates with a maximum reverse voltage of 45 volts. Utilising Schottky technology, it provides low forward voltage drop and minimal power dissipation, making it ideal for high-efficiency power supplies, DC-DC converters, and as a blocking diode in photovoltaic systems. The diode’s Schottky P-N junction allows for fast switching and reduced junction capacitance, enhancing the performance and reliability of high-frequency applications. These attributes make the Diotec 15SQ045-3G an excellent choice for engineers seeking robust and efficient rectification solutions.
Type Schottky diode
Content 1
Diode capacitance C(D) 720pF
Enclosure D5.4x7.5
Forward current I(F) 15A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 290A
Product Type Schottky diode
Reverse leakage Current I(r) 200µA
Reverse Voltage U(R) 45V

Reviews

Be the first to submit a review

Trustpilot