DIODES Incorporated BAV99-7-F small-signal diode tape full reel

MPN
BAV99-7-F
EAN-13
2050012213088
Order Code
18-8108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,880 in stock

DIODES Incorporated BAV99-7-F is a small-signal diode offered in a tape on full reel packaging. This semiconductor diode features a dual series configuration with two diodes arranged in a common cathode configuration, making it ideal for signal processing and high-speed switching applications. It is known for its efficient performance in suppressing voltage spikes and providing switching functionality within high-frequency circuits due to its low forward voltage drop and fast recovery time. Typically employed in analogue and digital circuits, the BAV99-7-F is commonly used in applications such as data communications, power management, and voltage clamping. Its compact packaging ensures suitability for use in densely populated printed circuit boards, particularly in portable and space-constrained electronic devices.
Type Small-signal diode
Forward Current 150mA
Package SMD
Product Type Small-signal diode

Reviews

Be the first to submit a review

Trustpilot