DIODES Incorporated 1N4148WS-7-F Small-signal diode Tape on full reel

MPN
1N4148WS-7-F
EAN-13
2050012211633
Order Code
18-8075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
300+ £0.0210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 458 in stockContact us for additional stock

DIODES Incorporated 1N4148WS-7-F small-signal diode is a reliable and versatile semiconductor component. This diode, presented on a full tape reel, features a robust PN junction that ensures efficient switching and rectification operations in electronic circuits. It is designed to handle a reverse voltage of up to 100 volts and a forward current of 150 milliamperes, making it suitable for various applications including signal processing, voltage blocking, and protection tasks. Ideal for high-speed switching, the 1N4148WS-7-F is commonly utilised in telecommunications, computing devices, and general electronic products, where compact form factor and dependable performance are essential.
Type Small-signal diode
Forward Current 300mA
Package SMD
Product Type Small-signal diode

Reviews

Be the first to submit a review

Trustpilot