Diodes Inc ZTX451 Transistor NPN 60V 1A Eline

MPN
ZTX451
Brand
Diodes Inc
Order Code
81-0204
Country of Origin
China

Discontinued


Medium power transistor with silicon planar construction.


  • NPN polarity
  • Collector emitter breakdown voltage 60V
  • Collector base breakdown voltage 80V
  • Collector current 1A
  • Power 1W
  • 150 DC current gain
  • Transition frequency 150MHz
  • TO-92 case
  • Weight 159mg
Collector Current 1A
Frequency 150MHz
Power Dissipation 1W
Operating Temperature -55 to +200°C
Package Type TO-92
Collector-Emitter Voltage 60V
DC Current Gain (hfe) 150

Trustpilot