DIODES B240-13-F Schottky rectifier tape on reel efficient power conversion

MPN
B240-13-F
EAN-13
2050012214856
Order Code
18-8088
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,980 in stock

DIODES Incorporated, B240-13-F, is a Schottky diode designed for efficient power conversion applications. This component is characterised by a low forward voltage drop and a fast switching speed, which are inherent features of the Schottky barrier formed at the metal-semiconductor junction, facilitating high-efficiency operation. The B240-13-F is optimised for utilisation as a blocking and rectifying diode, commonly employed in power management and voltage clamping applications, such as in power supplies, solar inverters, and motor drives. The device is provided in tape on reel format, ensuring ease of use in automated assembly processes, and is suitable for applications requiring reliable and consistent performance over time.
Type Schottky rectifier
Content 1
Product Type Schottky rectifier

Reviews

Be the first to submit a review

Trustpilot