DIODES 2N7002K-7 MOSFET Tape on Full reel N-channel 60V 300mA SOT-23

MPN
2N7002K-7
EAN-13
2050012214054
Order Code
18-8079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,380 in stock

DIODES Incorporated 2N7002K-7 is an N-channel metal oxide semiconductor field effect transistor (MOSFET) designed to operate with a maximum voltage of 60 volts and a current rating of 300 milliamperes. Packaged in a compact SOT-23 format, this unipolar MOS transistor is particularly suitable for applications requiring efficient switching performance and low on-state resistance. The 2N7002K-7 is typically utilised in small-signal switching and amplification, making it ideal for use in logic level translation, battery-operated circuits, and digital circuitry. Its robust construction and reliable performance also make it an excellent choice for interfacing, driving LCD displays, or other applications where low power consumption is essential.
Type MOSFET
Content 1
Product Type MOSFET

Reviews

Be the first to submit a review

Trustpilot