Dino Lite AM5218MZTL USB microscope 140x digital zoom for lab use

Order Code:

16-2108

Brand: Dino-Lite MPN: AM5218MZTL EAN-13: 4712805476732
Qty Unit Price (Inc VAT)
1+ £1212.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Dino-Lite AM5218MZTL offers a sophisticated digital microscopy solution with a maximum digital zoom of 140x, designed for precise lab applications. This USB microscope provides high-resolution imaging and detailed visual analysis, making it particularly suitable for tasks requiring close inspection, such as materials analysis, electronics inspection, and quality control procedures. Its integration with USB connectivity ensures ease of use and compatibility with various imaging software, allowing seamless capture and documentation of microscopic details. The instrument's robust construction and advanced optical capabilities meet the demanding requirements of engineering environments, offering reliable performance in laboratory settings.
Type Microscope
Magnification 140 X
Digital zoom (max.) 140
Digital zoom (min.) 5
Dimensions (L x W) 105 mm x 32 mm
Length 105mm
Product Type USB microscope
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot