Dino KRAFTPAKET 640225 Polishing attachment 160 mm for car polishers

MPN
640225
EAN-13
4003342176279
Order Code
16-2105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Dino KRAFTPAKET 640225 is a high-quality polishing attachment designed specifically for use with car polishers, providing a reliable and efficient solution for automotive detailing professionals and enthusiasts alike. This product, also referred to as 1669313, features a 160 mm diameter, optimising surface coverage during polishing tasks and enhancing the overall finish quality. Engineered for precision and durability, the polishing attachment conforms to high mechanical standards, making it suitable for removing scratches, oxidation, and other surface imperfections on vehicle paintwork. Typically used in automotive body shops and detailing facilities, its robust construction ensures long-lasting performance under demanding conditions. Properly attached to compatible polishing machines, the Dino KRAFTPAKET 640225 significantly contributes to achieving a smooth, high-gloss finish on car exteriors.
Type Polishing attachment
Content 1
Diameter 160mm
Height 30mm
Polishing head Diameter 160mm
Tool Holder Hook-and-loop
Weight 30g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot