Dino KRAFTPAKET 130231 Cordless impact driver 18V brushless 75Nm w/o battery

MPN
130231
EAN-13
4003342179416
Order Code
16-2094
Country of Origin
China
View Full Product Range (2)

Discontinued


Dino KRAFTPAKET 130231 is an 18V cordless impact driver designed without an integrated battery. This product, identified by alternate description 3338248, features a brushless motor that provides a maximum torque of 75Nm, enhancing operational efficiency and extending the tool's lifecycle. The impact driver is engineered for demanding tasks in construction, automotive repair, and maintenance applications, where precision and high torque output are essential. It is compatible with various fasteners and offers versatility across different materials and fastening scenarios, making it a valuable tool for professional engineers seeking robust performance in challenging environments.
Voltage 18V
Type Cordless impact driver
Blow count 0-30000/min
Drill chuck clamping range 1,5 - 13mm
Idle speed 0-2000U/min
Max. Torque 75Nm
Product Type Cordless impact driver
Rotational speed range 0-2000U/min
Tool Holder Keyless drill chuck
Transmission type 2-speed
Weight 1.71kg

Trustpilot