Dino KRAFTPAKET 130230 Cordless impact driver 18V brushless w/o battery charger

MPN
130230
EAN-13
4003342179409
Order Code
16-2093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.31 £33.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dino KRAFTPAKET, identified by the Manufacturer's Part Number 130230, presents a sophisticated solution in their line of power tools. The Dino KRAFTPAKET 130230 is a cordless impact driver designed for efficiency and performance, featuring an 18V brushless motor that maximises runtime and durability while reducing maintenance requirements. This tool, lacking an included battery charger, is engineered for rigorous applications such as fastening and unfastening fasteners in construction, automotive assembly, and industrial fabrication environments. Precision-engineered for demanding tasks, the impact driver is particularly beneficial where portability and high torque output are essential. Its robust design and advanced motor technology underscore its suitability for professionals in need of reliable tools for everyday use.
Voltage 18V
Type Cordless impact driver
Blow count 0-1450/min
Drill chuck clamping range 1 - 10mm
Idle speed 0-1450U/min
Max. Torque 45Nm
Product Type Cordless impact driver
Rotational speed range 0-1450U/min
Tool Holder Keyless drill chuck
Transmission type 2-speed
Weight 0.98kg

Reviews

Be the first to submit a review

Trustpilot