DIN Rail Power Supply DSP30-15

MPN
DSP30-15
Brand
TDK-Lambda
EAN-13
4016138468694
Order Code
51-4686
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

At just 56mm deep, TDK-Lambda's DSP30-15 DIN rail power supply is ideal for installation in wall cabinets for building automation. The PSU has a robust plastic enclosure, wide range input with no input selectors and delivers full output without derating at temperatures up to 61°C.

Typical applications include: alarms and security, access and fire safety systems, lighting and environmental control systems.


  • Output: 15V DC 2A 30W
  • Space saving 56mm deep low profile design
  • Fits into wall mounted cabinets
  • Termination type: Screw terminals
  • Convection cooled
  • Connections Screw terminals
  • Dimensions 53(W) x 91(H) x 56(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V/DC
  • Manufacturer part no. DSP30-15
  • Nominal input voltage 115V/AC, 230V/AC, 120 - 370V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 2A
  • Output voltage 15V DC
  • PSU type Switched Mode
  • Power 30W
  • Weight 200g
  • UL1310 Class 2
  • Class II Double Insulation

For more information on TDK-Lambda's DSP30-15 power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2A
Number of Outputs 1
Power Rating 30W
1st secondary output voltage 15V
2nd secondary output voltage 15V
3rd secondary output voltage 15V
Cooling Convection
Input Single-phase
Input Voltage Range[AC] 90 to 264
Input Voltage Range[DC] 120 to 370
Max. output current 1 2A
Max. output current 2 2A
Max. output current 3 2A
Nominal value output current 2 2A
Nominal value output current 3 2A
Nominal value output voltage 1 [DC] 15V
Nominal value output voltage 2 15V
Nominal value output voltage 3 15V
Output 15V DC 2A 30W
Output power/rating 30
Output Voltage Range[DC] 13.5 to 16.5
Output voltage stabilized 15V
Package / Mounting DIN rail
Rated Output Voltage[DC] 15V
Rated supply voltage AC 50 Hz 265V
Rated supply voltage AC 60 Hz 265V
Rated supply voltage DC 265V
Series DSP
SPEC ADDED DSP,DIN rail-Single-phase, Convection, 90 to 264 AC,,13.5 to 16.5 Vdc
Voltage type (supply voltage) 265V

Reviews

Be the first to submit a review

Trustpilot