Christmas Opening Hours and Delivery Dates here

Dimplex DXUC2B Upright Ceramic Fan Heater with Cool Blow 2kW

Order Code:

95-4762

Brand: Dimplex MPN: DXUC2B EAN-13: 5011139049964

Discontinued


The Dimplex Upright Ceramic Fan Heater which offers a choice of heat settings including a cool blow and frost setting. Heat controlled via a variable thermostat for greater economy and comfort. For safety, it features a ‘mains on’ neon indicator and has an overheat safety cut-out. It is independently tested and carries BEAB approval, for extra peace of mind.

Complete with 1.5m power cable and fitted plug.

Comes with a 3-Year Guarantee.

Dimensions: -

Height: 274mm
Width: 205mm
Depth: 205mm

Weight: 1.3kg


Type Fan heater
Maximum Output Power 2000W
Voltage 230V
Fuel Electricity

Trustpilot