Digitus RJ Plugs & Sockets RJ45 plug 624561

Digitus Brand: Digitus
Digitus produces a range of high-quality modular plugs, suitable for telecommunications and network cabling applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions/ Contacts Connector standard Length Number of pins Type Gender Mounting Type Shielded/Shrouded AWG (min.) AWG max. Connection Connector Type Contact Material Height Material Maximum Temperature Min. temperature Number of Rows Packaging Type Specification
Digitus A-MO 6/6 SF RJ12 Modular Plug 6P6C Straight 1 piece
Digitus A-MO 6/6 SF RJ12 Modular Plug 6P6C Straight 1 piece
Standard range
Order code: 08-9143
MPN: A-MO 6/6 SF

Despatched within 4 working days - 1,928 in stock
50+ £0.125
Price per unit Ex VAT
6P6C RJ12 13.5mm 6P6C RJ45 Plug Plug Cable Mount Unshielded 27 24 Cut & Clip Plug, straight Phosphor bronze gold plated 11.4mm Polycarbonate (PC) 80°C -40°C 1 Bulk CAT 3
Digitus A-MO 8/8 SF RJ45 Modular Plug 8P8C Straight 1 piece
Digitus A-MO 8/8 SF RJ45 Modular Plug 8P8C Straight 1 piece
Standard range
Order code: 08-9144
MPN: A-MO 8/8 SF

Despatched same day - 50 in stockBack-order availability date - 28/10/2026
50+ £0.104
Price per unit Ex VAT
8P8C RJ45 13.4mm 8P8C RJ45 Plug Plug Cable Mount Unshielded 27 24 Cut & Clip Plug, straight Phosphor bronze gold plated 11.4mm Polycarbonate (PC) 80°C -40°C 1 Bulk CAT 3

Trustpilot