Digitus A-MO 6/6 SF RJ12 Modular Plug 6P6C Straight 1 piece

MPN
A-MO 6/6 SF
Brand
Digitus
EAN-13
2050006494714
Order Code
08-9143
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,508 in stock

The Digitus A-MO 6/6 SF is a straight RJ12 modular plug featuring 6 pins, or 6P6C configuration. This network connector is ideal for creating secure connections in telecommunications and networking applications. Its robust design makes it suitable for use in various Ethernet and telecommunications setups.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ12
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Height 11.4mm
Length 13.5mm
Material Polycarbonate (PC)
Maximum Temperature 80°C
Min. temperature -40°C
Number of pins 6P6C
Number of Rows 1
Packaging Type Bulk
Specification CAT 3
Width 9.7mm

Reviews

Be the first to submit a review

Trustpilot