Digitus A-MO 8/8 SF RJ45 Modular Plug 8P8C Straight 1 piece

MPN
A-MO 8/8 SF
Brand
Digitus
EAN-13
2050006494738
Order Code
08-9144
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 50 in stockBack-order availability date - 09/07/2026

The Digitus A-MO 8/8 SF RJ45 modular plug is a straight, shielded connector with 8P8C pin configuration designed for networking applications. It is compatible with Cat 5, Cat 6, and Cat 7 cables, making it suitable for various Ethernet connections. This RJ45 plug is commonly used for creating custom network cables or reparations in professional IT environments.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Height 11.4mm
Length 13.4mm
Material Polycarbonate (PC)
Maximum Temperature 80°C
Min. temperature -40°C
Number of pins 8P8C
Number of Rows 1
Packaging Type Bulk
Specification CAT 3
Width 9.7mm

Reviews

Be the first to submit a review

Trustpilot