Digitus DS-55357 4K HDMI KVM Extender Set, 4K/30Hz, 40 m, over CAT 6, Black

MPN
DS-55357
Brand
Digitus
EAN-13
4016032501954
Order Code
20-9271
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The HDMI KVM Extender Set (4K/30Hz) enables a lossless and almost latency-free (10-20 ms) transmission of AV-signals in ultra-HD resolution (4K/30Hz) over a distance of up to 40 meters with the help of a CAT6- or higher-quality network cable. The mouse and keyboard can be connected directly to the receiver side by the integrated KVM function and thus a comfortable remote control is possible. The system supports both uncompressed HDMI signal transmission in 4K/30Hz over 40 meters as well as Full HD (1080p/60Hz) transmissions over a distance of up to 70 meters. Ultra-low latency technology provides near-delay-free image playback (10-20 ms latency) and a seamless user experience. For a simple and flexible installation the set offers PoC-support (Power over Cable), so that only the transmitter unit must be supplied with a power supply. Plug & Play installation ensures quick and easy start-up. The HDMI KVM Extender Set is the ideal solution for professional applications, conference rooms, industrial control systems or home-theater setups that need a high resolution signal transmission with additional control options.
Type HDMI extender
Colour Black

Reviews

Be the first to submit a review

Trustpilot