Digitus DS-55355 HDMI IP Extender Set 4K/60Hz 200m point-to-point over CAT6 Blck

MPN
DS-55355
Brand
Digitus
EAN-13
4016032501930
Order Code
20-9269
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HDMI KVM IP Extender Set enables the high-resolution transmission of HDMI AV-signals in brilliant 4K UHD quality (4096 x 2160p at 60Hz) over a distance of up to 200 meters using CAT6 or higher quality network cables. Thanks to the integrated KVM-function the mouse, keyboard and touch-screen devices can be used directly on the receiver side, WAS enables a comfortable control. The system impresses through a flexible extensibility and supports point-to-point connections as well as point-to-multipoint transmissions with up to 253 receivers. By using an existing 1G network infrastructure or by using additional network switches, the signal transmission can be extended to unlimited distances (cascading). A low latency of only 120 to 170 ms provides an almost instantaneous image playback in excellent quality. In addition, optional receivers (model DS-55356) can be purchased separately, in order to extend the usage possibilities individually. Thanks to its easy connectivity and control, the HDMI KVM IP Extender Set Ideal is suitable for businesses, conference rooms, digital signage and professional AV applications requiring reliable, low-latency and high-resolution signal transmission.
Type HDMI Extender
Wireless Standard HDMI

Reviews

Be the first to submit a review

Trustpilot