Digitus DS-55351 HDMI IP Extender Set 4K/60Hz 200m point-to-point over CAT6 Blck

MPN
DS-55351
Brand
Digitus
EAN-13
4016032501893
Order Code
20-9266
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HDMI IP Extender Set, 4K/60Hz enables the transmission of HDMI AV signals in ultra-high-resolution 4K quality (4096x2160p at 60Hz) over great distances of up to 200 meters - thanks to the powerful point-to-point connection via a CAT6 network cable or higher. With the extension via IP the system can be flexibly scaled and supports up to 253 receivers (displays) for a point-to-multipoint transmission. In addition, the existing 1G network infrastructure can be used so that an unlimited signal range is possible via network switches through cascading. Additional receivers (RX) are available separately (DS-55352 model) for even greater flexibility. Outstanding image quality is maintained at all times: Thanks to low latency of only 150-220 ms, the transmission takes place flicker-free and pin-sharp in UHD. Another practical feature is the integrated IR-interface, which enables a remote control of the input source directly from the output screen. In addition, the device is suitable for wall mounting, WAS permits a space-saving installation. Ideal for professional AV-applications, home-theater setups or for use in companies - this HDMI IP Extender set combines the highest transmission quality with maximum flexibility.
Type HDMI Extender
Wireless Standard HDMI

Reviews

Be the first to submit a review

Trustpilot