Digitus DS-55319 Wireless HDMI (set) 50 m 5 GHz 1920 x 1080 Pixel

MPN
DS-55319
Brand
Digitus
EAN-13
4016032478775
Order Code
20-9257
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With the wireless presentation system you can transfer HDMI video and audio signals wirelessly over a distance of up to 50 m in free view. Operation and installation is child's play. Real Plug & Play - Plug in and start´s. With additional transmitters (DS-55320) the set can be extended to up to 16 transmission units (total). Switch quickly and easily to the desired station by pressing a button to play your content. You can also share content directly from your mobile device (smartphone/tablet) directly via the respective OS of your device, no additional app required. Transmitter & receiver can be supplied with power via the HDMI connection of your device (0.5A required), alternatively (in addition) with the accompanying micro USB cable via the USB connection of your notebook, PC, etc. Thanks to the compact design of transmitter and receiver, it is easy to Quickly and individually installed - the perfect solution for meeting, conference or congress rooms.
Type Wireless HDMI Set
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot