Digitus Ds-45333 HDMI USB-C Adapter Black 3X HDMI Supports 4K UHD

MPN
DS-45333
Brand
Digitus
EAN-13
4016032481751
Order Code
16-2082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £47.39 £40.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus DS-45333 is an advanced HDMI and USB-C adapter designed to facilitate high-quality signal transmission for audio and video applications. This black adapter, identified by the alternate description as consisting of one USB-C input and three HDMI outputs, supports up to 4K UHD resolution, ensuring exceptional detail and clarity for connected displays. Suitable for engineering environments requiring video distribution or multi-display setups, the adapter provides reliable connectivity for devices traditionally limited to one output port. Without an integrated charging port, this model is optimised for situations where dedicated power delivery is not needed, allowing users to efficiently manage video output from USB-C enabled devices to multiple high-definition displays.
Type Display Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 3
Product Type TV/monitor Adapter
Type A USB-C®
Adaptor Type USB-C®
Cable Design Round
Cable Type HDMI 2.0
Cable Use TV/monitor
Cable version HDMI Premium High Speed
Connector A USB-C
Connector B HDMI socket
Connector Version straight
Core Material Copper
HDMI version HDMI 2.0
Rack size 483 mm (19")
Type B HDMI socket

Reviews

Be the first to submit a review

Trustpilot