Digitus DS-12862 2 ports KVM changeover switch DisplayPort 3840 x 2160 Pixel

MPN
DS-12862
Brand
Digitus
EAN-13
4016032478133
Order Code
20-9244
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Digitus® 2-port KVM switch for Dual displays allows you to operate two 4K-enabled PCs via a single USB keyboard and mouse combination. You can switch easily between the two PCs at the push of a button or by using a hotkey and save costly replugging of cables. Output to up to two monitors is via the two DisplayPort® outputs on the back. Audio signals from microphone and loudspeaker are also switched. In addition, a USB-connection is present at the front side, which can be used for other peripherals, such as USB-sticks or external hard disks at both the PCs. The connected peripheral devices are each assigned to the active PC. Status LED on the front of the switch indicates the current configuration at any time. The switch is rounded off by the robust metallic casing. This text is machine translated.
Type Console
Colour Black

Reviews

Be the first to submit a review

Trustpilot