Digitus DS-12850 2-Port KVM Switch 4K 60Hz 2x DP In 1x DP/HDMI Out USB 3.0 Black

MPN
DS-12850
Brand
Digitus
EAN-13
4016032466833
Order Code
20-9243
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 81 availableBack-order availability date - 21/12/2026

With the Digitus DIGITUS® 2-Port KVM switch, you can operate two 4K-enabled PCs via a single USB keyboard and mouse. By pressing a button or accompanying remote control you can switch comfortably between the two PCs and save yourself the effort of changing all cables. The output to a monitor is done optionally via the integrated HDMI® or DisplayPort™ output. Audio signals from the microphone and speakers can also be switched. In addition, there are two USB 3.0 ports on the front, which can be used for other peripheral devices such as USB sticks or external hard disks can be used on both PCs. If you place the KVM switch in an inaccessible location, you can use the IR receiver including connection cable included in the delivery without the KVM switch itself having to be within range of the remote control. Status LED on the front of the switch indicates the current configuration at any time. The slim switch is rounded off by the robust metal housing and the possibility of wall mounting.
Type Console
Colour Black

Reviews

Be the first to submit a review

Trustpilot