Digitus DN-CT-10M-20 19 inch Hook-and-loop tape Black 10m Cabinet Accessory

MPN
DN-CT-10M-20
Brand
Digitus
EAN-13
4016032338260
Order Code
16-2073
Country of Origin
Spain
Qty Was Unit Price (Ex VAT)
1+ £11.44 £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 13/08/2026

Digitus DN-CT-10M-20, also known as 1604444, is a 10-metre length versatile, hook-and-loop tape designed specifically for organising cables within 19-inch server racks and cabinets. The black tape is an effective solution for cable management, providing a secure, adjustable, and reusable means to bundle cables, which helps in maintaining a tidy and accessible rack environment. This durable tape is particularly suitable for situations where frequent cable modifications are necessary, such as in data centres, telecommunications installations, and other professional IT infrastructure environments where maintaining cable integrity and easy access is critical. Its design offers easy installation and long-term reliability, making it an essential accessory for engineers managing complex cabling systems.
Type Hook-and-loop tape
Width 20mm
Length 10m
Colour Black
Content 1
Dimensions (L x W) 10 m x 20 mm
Material Fabric
Product Type Hook-and-loop tape
Suitable for server rack cabinet (inch) 19inch

Reviews

Be the first to submit a review

Trustpilot