Digitus DN-CR-001 Cable Drum Dispenser For 102-600mm Rollers Up to 150kg

MPN
DN-CR-001
Brand
Digitus
EAN-13
4016032455615
Order Code
08-9170
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 29/10/2026

The Digitus DN-CR-001 is a cable reel measuring 600 x 400 x 100 mm. It is designed for efficiently organising and storing cables in various settings. Suitable for use in offices, workshops, or home environments.
Type Cable dispenser
Colour Silver
Height 100mm
Length 600mm
Rack size 483 mm (19")
Weight 7.500
Width 400mm

Reviews

Be the first to submit a review

Trustpilot