Digitus DN-97648 1U Server Rack Shelf for 1000mm Cabinets Grey-White RAL 7035

MPN
DN-97648
Brand
Digitus
EAN-13
4016032365006
Order Code
20-9233
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel, with a load capacity of up to 50 kg, they are the optimal surface for your network components. Furthermore, the shelves are compatible with any popular 483 mm (19") mounting profile rails. The respective mounting rails are variable in depth. Available in standard color grey (RAL 7035) and black (RAL 9005). · For fixing at the four 483 mm (19") mounting profile rails · Compatible with any popular 483 mm (19") mounting profile rails · Sturdy, perforated sheet steel · Variable fastening rail: 700 mm to 1180 mm in depth · Front fastening rails are already mounted · Delivery with complete set of needed fixing material · Packaging dimensions (HxWxD): 55 x 500 x 725 mm · Weights: 4.33 kg (net); 4.8 (gross)
Height 44mm
Width 482mm
Depth 700mm
Type Server Rack
Colour Grey-white (RAL 7035)

Reviews

Be the first to submit a review

Trustpilot