Digitus DN-97617 19 inch Server rack cabinet cable duct 1 U Black (RAL 9005)

MPN
DN-97617
Brand
Digitus
EAN-13
4016032279211
Order Code
20-9228
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The DIGITUS® Cable management cage is fixed at the mounting angles of 19" cabinets and provides an optimized cable management, witch removable front shield. It is available in colors grey (RAL 7035) or black (RAL 9005). · Fixing at mounting angles · Sheet steel · Removable front shield · Color black (RAL 9005)
Height 44mm
Width 483mm
Depth 400mm
Type Server Rack
Colour Black (RAL 9005)

Reviews

Be the first to submit a review

Trustpilot