Digitus DN-96891 DIN rail adapter 8 ports unequipped FO patch panel

MPN
DN-96891
Brand
Digitus
EAN-13
4016032370697
Order Code
16-2064
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.80 £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Digitus DN-96891 is an unequipped FO patch panel that features an 8-port configuration, making it well-suited for custom fibre optic network setups. Engineered with precision, this DIN rail adapter provides a reliable framework for integrating fibre optic connections within industrial environments, where space management and modularity are critical. Its design allows for seamless installation on DIN rails, facilitating straightforward maintenance and configuration changes in networking systems. Common applications include use in data centres, telecommunications networks, and industrial automation settings where high-density fibre management is required. This product, also referenced as 2335613 - Digitus DN-96891, is designed to meet the needs of engineers looking for flexibility and efficiency in their network infrastructure setups.
Type DIN rail adapter
Colour Black
Height 30mm
Length 150mm
Patch panel Design Unequipped
Rack size 483 mm (19")
Specification Unequipped
Width 120mm

Reviews

Be the first to submit a review

Trustpilot