Digitus DN-96004-1 FO connector Beige 1 pc(s)

MPN
DN-96004-1
Brand
Digitus
EAN-13
4016032335665
Order Code
20-9220
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The high quality DIGITUS® fiber optic couplers with ceramic ferrule are the perfect supplement for the assembling of splice boxes. Due to constant quality controls and the accurate processing, the couplers guarantee an optimal performance and link quality. Each coupler is equipped with a dust protection cup, to protect the ferrules against dust. Moreover the couplers are delivered with the suitable mounting material, so that they can be installed and fixed to the front panels immediatly. The perfect perfomance is achieved by using the DIGITUS® Pigtails, which are also high quality manufactured and whose connectors interact with the couplers in the best of possible ways. · SC / SC · Duplex · Multimode · Zirconia Ceramic Sleeve · Polymer housing · Grey color · incl. fixing material

Reviews

Be the first to submit a review

Trustpilot