Digitus DN-95128-1 PoE extender 1 GBit/s enhances network range efficiently

MPN
DN-95128-1
Brand
Digitus
EAN-13
4016032486121
Order Code
16-2056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £70.20 £59.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Digitus DN-95128-1 is a PoE extender designed to efficiently enhance network ranges with a data throughput capacity of up to 1 Gbit/s. Known alternatively as the 2895394 - Digitus DN-95128-1, this device provides an effective solution for expanding the reach of Power over Ethernet-enabled networks without the need for additional power sources. It is ideal for scenarios requiring extended connectivity in offices, industrial settings, or remote installations where network devices must be located beyond standard cable limits. Leveraging its robust construction and compatibility with IEEE 802.3af/at standards, the extender ensures seamless integration into existing infrastructures, maintaining both power supply and data transmission integrity.
Type PoE extender
Wireless Standard Not Applicable
LAN Data Transfer Rate 1 GBit/s
Product Type PoE extender
Weight 0.432

Reviews

Be the first to submit a review

Trustpilot