Digitus DN-95001 PoE cable set splitter injector 10/100 MBit/s Passive PoE Net

MPN
DN-95001
Brand
Digitus
EAN-13
4016032260240
Order Code
16-2053
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

Digitus DN-95001, also known as 1515956 - Digitus DN-95001, is a passive Power over Ethernet (PoE) cable set that comprises both a splitter and an injector, designed to facilitate the delivery of data and electrical power over Cat5 or Cat6 Ethernet cables. Operating at 10/100 Mbit/s, this cable set is suitable for providing power and network connectivity to PoE-enabled devices, such as IP cameras, wireless access points, and VoIP phones, without requiring additional power outlets. The passive nature of the device indicates that it does not enhance or modify the electrical power itself, thereby making it essential for systems where the advanced management or conditioning of power is not necessary. This product is indispensable in networking scenarios where infrastructure limitations prevent direct electrical connections, thereby streamlining the installation process in both residential and commercial environments.
Type PoE cable set (splitter + injector)
Colour Multicolour
Depth 25mm
Height 50mm
LAN Data Transfer Rate 10 / 100 MBit/s
PoE Passive
Product Type PoE cable set (splitter + injector)
Weight 0.054
Width 220mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot