Digitus DN-93912 Networks Adapter RJ45 Silver CAT 6A CAT 7 cable 1x LSA 1x LSA

MPN
DN-93912
Brand
Digitus
EAN-13
4016032458623
Order Code
16-2045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.06
10+ £4.83
50+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

Digitus DN-93912, also known as 2182604 - Digitus DN-93912, is a versatile networks adapter designed for high-performance data transmission in networking environments. This adapter features robust RJ45 connectors and supports both CAT 6A and CAT 7 cables, ensuring excellent compatibility and optimal performance with modern networking standards. It includes one LSA input and one LSA output, facilitating easy and secure cable installation and termination, which is crucial for maintaining signal integrity and reducing crosstalk in densely wired systems. With its silver finish, this adapter is well-suited for use in professional network installations, data centres, or any environment demanding reliable and high-speed connectivity solutions. Its design makes it ideal for engineers and IT professionals engaged in configuring structured cabling systems or upgrading network infrastructure.
Type Network adapter
Cable Design Round
Cable Use Networks
Colour Silver
Connection Type RJ45 connector
Core Material Copper
No. of A connectors 1
No. of B connections 1
Type A LSA
Type B LSA
Weight 0.034

Reviews

Be the first to submit a review

Trustpilot