Digitus DN-93909 Network Adapter CAT 6A Silver Steel Quick Connect RJ45

MPN
DN-93909
Brand
Digitus
EAN-13
4016032431268
Order Code
16-2044
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,033 in stock

Digitus DN-93909 is a high-performance network adapter designed with precision and reliability for advanced data transmission. As a Category 6A network component, it offers superior speed and bandwidth capabilities, making it ideal for high-demand networking environments. This stylish silver steel quick connect RJ45 connector ensures robust performance and secure connections, making it suitable for applications such as data centres, high-speed Ethernet connections, and other critical network infrastructure tasks. Its compatibility with modern Ethernet standards ensures seamless integration within existing network systems, providing engineers with a dependable solution for both current and future network demands.
Type Network adapter
Cable Use Networks
Colour Silver, Steel
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Weight 0.038

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot