Digitus DN-93901 RJ45 Networks Adapter CAT 5 CAT 5e Grey Patch Cable Adapter

MPN
DN-93901
Brand
Digitus
EAN-13
4016032266488
Order Code
16-2039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,154 in stock

Digitus DN-93901, the Manufacturer's Part Number, refers to a high-quality RJ45 network adapter designed for seamless integration within network systems. This product supports both Category 5 and Category 5e specifications, ensuring reliable connectivity for data network applications. Constructed in a grey housing, the patch cable adapter offers robust performance and is ideal for use in complex installations where dependable transmission and minimal interference are imperative. Engineers frequently employ the DN-93901 in structured cabling systems, including office, data centre, or telecommunication infrastructure, where maintaining stable network connections is critical.
Type Network adapter
Cable features Shielded
Cable Use Networks
Colour Grey
Connection Type RJ45
Connections RJ45 connector
No. of A connectors 1
No. of B connections 1
Type A RJ45 socket
Type B RJ45 socket
Weight 0.009

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot