Digitus DN-93713 Network outlet Surface-mount CAT 6A 2 ports

MPN
DN-93713
Brand
Digitus
EAN-13
4016032425885
Order Code
16-2036
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.75 £4.31
10+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Digitus DN-93713 is a high-quality network outlet designed for surface mounting and provides two ports for CAT 6A connections, ensuring reliable high-speed data transmission. Engineered with precision, this product, also identified by the alternate description 2380191, features enhanced shielding to minimise electromagnetic interference and crosstalk, making it suitable for demanding environments where network stability is critical. Typical applications include local area network (LAN) installations in commercial or industrial settings, where robust performance and adherence to Category 6A standards are essential. The outlet is essential for structured cabling systems, offering flexibility and durability for both installations and upgrades to existing networks.
Type Network adapter
Colour Silver
Connection Method Keystone module
Height 30mm
Length 55mm
Mounting Type Surface-mount
Product Type Network outlet
Rack size 483 mm (19")
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box
Width 65mm

Reviews

Be the first to submit a review

Trustpilot