Digitus DN-93633 Networks Adapter RJ45 CAT 6A Cut & Clip Black Adapter

Order Code:

16-2033

Brand: Digitus MPN: DN-93633 EAN-13: 4016032435617
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
465 in stock, despatched in 4 working days

Digitus DN-93633, also known by the alternative description 1909715, is a high-performance networks adapter designed to meet the demanding standards of CAT 6A connectivity. This product features an RJ45 interface, enabling robust data transmission with improved shielding against external interference, which is critical for maintaining network integrity in environments with high electromagnetic interference. Its cut and clip design ensures ease of installation and maintenance, making it well-suited for engineers involved in network infrastructure projects. Ideal for applications in data centres, telecommunications, and high-speed enterprise networks, the Digitus DN-93633 provides reliable connectivity solutions where precision and durability are paramount.
Type Cut & Clip connector
Cable Use Networks
Colour Black
Connection Type RJ45
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Specification CAT 6A
Type A Cut & Clip connector
Type B RJ45 plug
Weight 0.01

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot