Digitus DN-93613-1 Networks Adapter RJ45 socket-socket Grey Patch Cable Adapter

MPN
DN-93613-1
Brand
Digitus
EAN-13
4016032266846
Order Code
16-2031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,494 in stock

Digitus DN-93613-1 is designed as a network adapter featuring an RJ45 socket-to-socket configuration, housed in a grey enclosure. This adapter facilitates seamless connectivity in network environments, allowing for the extension of network cables without signal degradation. Suitable for use in data centres, office networks, and other Ethernet-based systems, it supports high-speed data transmission necessary for efficient network performance. The Digitus DN-93613-1, also identified by its alternate description 2335610, ensures robust and reliable connections, essential for maintaining network stability and performance in professional settings.
Type Network adapter
Cable features Shielded
Cable Use Networks
Colour Grey
Connection Type RJ45
Connections RJ45 connector
No. of A connectors 1
No. of B connections 1
Type A RJ45 socket
Type B RJ45 socket
Weight 0.007

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot