Digitus DN-91612SD-EA patch box 12-port CAT 6A 1U Black RAL 9005

Order Code:

16-2023

Brand: Digitus MPN: DN-91612SD-EA EAN-13: 4016032315063
Qty Was Unit Price (Ex VAT)
1+ £34.98 £31.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
149 in stock, despatched in 4 working days

Digitus DN-91612SD-EA, a meticulously engineered 12-port CAT 6A patch box designed to deliver high-efficiency data transmission in a standard 1U rack mount configuration, finished in Black RAL 9005. Utilising advanced shielding, this patch box is optimised for minimised signal interference and enhanced electromagnetic compatibility, making it an ideal choice for structured cabling systems in data centres, telecommunication rooms, and enterprise LAN networks. The DN-91612SD-EA adheres to stringent performance standards, ensuring reliable high-speed network connectivity, crucial for applications involving data transfer, streaming, and VOIP communications, thereby securing its position as a versatile and robust component within network infrastructure installations.
Type Network patch box
Colour Black (RAL 9005)
Connection Method LSA+
Connections 12 x RJ-45 female12 ports
Height 44mm
Length 109mm
Patch panel Design Equipped
Product Type Network patch box
Rack unit 1U
Specification CAT 6A
Transfer Rate 10 GBit/s
Width 241mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot