Digitus DN-91400 16 ports 483mm (19") Unequipped 1 U Unequipped

MPN
DN-91400
Brand
Digitus
EAN-13
4016032280750
Order Code
20-9160
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

The Modular Patch Panel from DIGITUS® is available as 16- or 24-port version. The 1.5 mm cold rolled c-steel provides the best storage of your Keystone Modules. · Layout Keystone Entry: Double-row · Area of application: 19" cabinet · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for 483 mm (19") cabinet mounting · Suitable for unshielded Digitus® Keystone Modules and Couplers · Technical properties: · Housing material: 1.5 mm SPCC cold rolled stell sheet, powder-coated · Material standard: EN 10 130(1991), BS 1449, NFA 36/401, DIN 1623, UNI 5866, UNE 36-086, SIS, JIS G 3141, ASTM, SAE · Physical properties: · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
Type N/A

Reviews

Be the first to submit a review

Trustpilot