Digitus DN-81210 SFP transceiver module 10 GBit/s 100 m Network Modules

MPN
DN-81210
Brand
Digitus
EAN-13
4016032459620
Order Code
16-2015
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £114.55 £102.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Digitus DN-81210 is that serves as a robust SFP transceiver module designed to support high-speed data transfer rates of up to 10 Gbit/s over a distance of up to 100 metres. This versatile module, alternatively referenced as 2280632 - Digitus DN-81210, is engineered to fit seamlessly into existing network infrastructures, offering compatibility with a range of fibre-optic communication systems. Its design is particularly suitable for applications that require reliable short-range connectivity, such as data centres, server farms, and enterprise-level networking environments. The transceiver's compact form factor and high bandwidth capabilities make it an optimal choice for enhancing network performance without extensive infrastructure changes.
Type SFP (Mini-GBIC) transceiver module
Colour Multicolour
Distances up to 100m
Interfaces SFP
Product Type SFP (Mini-GBIC) transceiver module
Transfer Rate 10 GBit/s
Weight 60.00

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot