Digitus DN-81001-02 SFP transceiver module 1.2 GBit/s 20 km LC type

MPN
DN-81001-02
Brand
Digitus
EAN-13
4016032369974
Order Code
16-2013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.99 £11.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Digitus DN-81001-02, also identified by the alternate description 1515952, is a SFP transceiver module designed for high-speed data transfer at rates up to 1.2 Gbps, with a transmission range of 20 km using LC-type connectors. This product from Digitus is engineered for reliable performance in various networking environments, particularly where long-distance data transmission is crucial. Its compatibility with standard network infrastructure makes it suitable for use in telecommunications, data centres, and enterprise networks, enabling streamlined integration into existing systems. The transceiver's design focuses on maintaining signal integrity and offers extended reach for optical fibre communications, making it an essential component in high-performance network setups.
Type SFP transceiver module
Colour Multicolour
Distances up to 20km
Interfaces LC
LAN Transfer Rate 1000 MBit/s
Module type LC
Product Type SFP transceiver module
Transfer Rate 1.2 GBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot