Digitus DN-81001-01 SFP transceiver module 1.2 GBit/s 20 km LC network module

MPN
DN-81001-01
Brand
Digitus
EAN-13
4016032369967
Order Code
16-2012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.97 £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Digitus DN-81001-01, also recognised under the alternate description 1515951, is a SFP transceiver module designed for efficient data transmission in high-speed networking environments. This module supports a data rate of 1.2 Gbit/s, providing reliable connectivity over distances up to 20 km via an LC interface. Engineered for applications such as telecommunications and data centre infrastructure, the Digitus DN-81001-01 facilitates long-distance communication links that require high-bandwidth and low-latency performance. Its design ensures compatibility with a range of networking equipment, making it a versatile choice for enhancing network architectures while conforming to industry standards for SFP transceivers.
Type SFP transceiver module
Colour Multicolour
Distances up to 20km
Interfaces LC
LAN Transfer Rate 1000 MBit/s
Module type LC
Product Type SFP transceiver module
Transfer Rate 1.2 GBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot