Digitus DN-81000-01 SFP transceiver module 1.2 GBit/s 0.55 km LC type

MPN
DN-81000-01
Brand
Digitus
EAN-13
4016032369936
Order Code
16-2011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.99 £11.04
10+ £10.63
50+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Digitus DN-81000-01 is a SFP transceiver module that delivers data speeds of up to 1.2 Gbit/s over distances of 0.55 kilometres, interfacing through an LC connector. Designed for seamless integration into fibre optic networks, this module is ideal for applications in telecommunications and data communication systems requiring reliable short-range data transmission. The transceiver's engineering specifications ensure compatibility with standard SFP slots, providing flexibility and ease of maintenance for network engineers managing both current and future infrastructure demands.
Type SFP transceiver module
Colour Multicolour
Distances up to 0.55km
Interfaces LC
LAN Transfer Rate 1000 MBit/s
Module type LC
Product Type SFP transceiver module
Transfer Rate 1.2 GBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot