Digitus DN-80115 Network RJ45 switch 16 ports 10 / 100 / 1000 MBit/s

MPN
DN-80115
Brand
Digitus
EAN-13
4016032460237
Order Code
20-9142
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Digitus DIGITUS® 16-Port Gigabit Ethernet Switch provides 16 x 10/100/1000 Mbps RJ-45 ports with auto-negotiation. All ports support the Auto MDI/MDIX function, which was without the need for crossover cables and uplink ports. Low cost, easy handling and high performance are the strengths of the Digitus DIGITAL® Gigabit Ethernet 16-port switch and make it an excellent choice for your network. The high backplane bandwidth has enough reserves, so that even large amounts of data can be transferred easily. Furthermore, this switch is designed for installation in 10" (254 mm) housings and fits seamlessly into your network casing with 1HE.
Type Network RJ45 switch
Number of Ports 16
Colour Black
IP Rating IP20

Reviews

Be the first to submit a review

Trustpilot